Conn SCSI HDR/HDR/SKT 4Power/12Signal/68SCSI POS 5.08mm/2mm/1.27mm Solder RA Edge Mount 84 Terminal 1 Port Tray
Amphenol 842-864-8499-009 technical specifications.
| Type | SCSI |
| Gender | HDR/HDR/SKT |
| Number of Contacts | 4Power/12Signal/68SCSI |
| Terminal Pitch | 5.08/2/1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Edge Mount |
| Number of Terminals | 84 |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol 842-864-8499-009 to view detailed technical specifications.
No datasheet is available for this part.