Coaxial Planar Cable Foil Polypropylene 10Conductors 30AWG Red 30.48m Reel
Amphenol 843-121-3001-010 technical specifications.
| Type | Coaxial Planar Cable |
| Size | 30AWG |
| Number of Conductors | 10 |
| Conductor Material | Copper |
| Jacket Color | Red |
| Shield Type | Foil |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 843-121-3001-010 to view detailed technical specifications.
No datasheet is available for this part.