
Board-to-board connector with 300 positions and 10 rows, featuring a 1.27mm pitch and straight orientation. This surface mount component utilizes copper alloy contacts with gold plating, offering a current rating of 450mA and a voltage rating of 200V. Designed for a mated stacking height of 5.5mm, it operates within a temperature range of -40°C to 85°C. Termination is via solder, and it is supplied in tape and reel packaging.
Amphenol 84502-101 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 16.38mm |
| Lead Free | Contains Lead |
| Length | 42.3mm |
| Mated Stacking Heights | 5.5mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Stack Height | 5.5mm |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 84502-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
