
This 100-position male surface mount header features gold plated copper alloy contacts and a maximum current rating of 450mA. It has a maximum voltage rating of 200V AC and is lead free. The header is designed for surface mount applications and is available in a package quantity of 250 units per reel. It has a pitch of 1.27mm and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 17.34mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 18.7mm |
| Mated Stacking Heights | 4mm |
| Max Current Rating | 450mA |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
