100-position male header for board-to-board and mezzanine applications. Features a 1.27mm pitch and straight, surface-mount (SMD) termination style. Insulator material is liquid crystal polymer, with a tin/lead contact finish. Designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Amphenol 84512-102 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 10 |
| Contact Finish Termination | Tin/Lead (Sn63Pb37) |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |