100-position male header for board-to-board applications, featuring a 1.27mm mating contact row spacing. This straight, top-entry, SMD component utilizes LCP insulator material and offers a 0.45A rated current for signal applications. Termination is via solder with a 30µm plating thickness, and the contact finish is Tin/Silver/Copper. Operating temperature range spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 84512 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.45 |
| Number Of PCB Rows | 10 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Silver/Copper (Sn/Ag/Cu) |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |