This Amphenol 84512-192LF is a 100-contact board-to-board header with a PL gender and 1.27mm terminal pitch. It is designed for surface mount applications and can operate between -40 and 85°C. The header has a maximum current rating of 0.45A per contact and a maximum voltage rating of 200VAC.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.45/ContactA |
| Max Voltage Rating | 200VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |