
300-position, 10-row female receptacle connector for board-to-board and mezzanine applications. Features a 1.27mm pitch and straight orientation with surface mount termination. Contact material is copper alloy with gold plating, supporting a current rating of 450mA and a voltage rating of 200V. Operating temperature range is -40°C to 85°C. Mated stacking heights range from 8mm to 14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 84553-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 16.44mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 42.3mm |
| Mated Stacking Heights | 14mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 300 |
| Number of Positions | 300 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | MEG-Array®, MezzSelect™ |
| Stack Height | 8mm |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84553-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
