Conn PCMCIA HDR 68 POS 2.54mm Solder RA SMD 0.5A/Contact Tray
Amphenol 84648-502 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.