Sign in to ask questions about the Amphenol 84654-600CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 84654-600CALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84654-600CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
