This surface mount socket features a copper alloy, bronze contact material with gold plating. It has a current rating of 500mA and a voltage rating of 5V. The socket is designed for surface mount, reverse applications and is available in a tray packaging with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 91.5mm |
| Length | 63mm |
| Mount | Surface Mount, Reverse |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 84655 |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Not Compliant |