60-position, 5-row right-angle backplane connector featuring 2mm pitch and press-fit termination. Contact material is copper alloy with gold plating, supporting a 1A current rating. Housing is natural colored, constructed from UL94 V-0 flammability rated material. Shielded design with a depth of 23.7mm and length of 23.98mm, operating between -55°C and 105°C.
Amphenol 84688-102 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 23.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 23.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 60 |
| Number of Positions | 72 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® 1000 |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 84688-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.