
400-position, 10-row male header for board-to-board applications. Features a 1.27mm pitch and straight, top-entry orientation with SMD solder termination. Constructed with copper alloy contacts and gold plating, offering a 450mA current rating and 200V voltage rating. Operates within a -40°C to 85°C temperature range, with a mated stacking height of 8mm. Packaged in tape and reel for surface mounting.
Sign in to ask questions about the Amphenol 84740-002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 84740-002LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 17.34mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 56.8mm |
| Mated Stacking Heights | 8mm |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | MEG-Array®, MezzSelect™ |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84740-002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
