
400-position, 10-row male header with 1.27mm pitch for board-to-board applications. Features copper alloy contacts with gold plating, a 450mA current rating, and 200V voltage rating. Constructed with liquid crystal polymer insulation and a BGA package for surface mount termination. Operates within a -40°C to 85°C temperature range, offering 50 mating cycles and UL94 V-0 flammability.
Sign in to ask questions about the Amphenol 84740-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 84740-102LF technical specifications.
| Package/Case | BGA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 450mA |
| Depth | 17.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 56.8mm |
| Mated Stacking Heights | 8mm |
| Material | Liquid Crystal Polymer |
| Mating Cycles | 50 |
| Max Current Rating | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | Meg-Array |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 17.43mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84740-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.