Sign in to ask questions about the Amphenol 84812-0082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 84812-0082 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 8 |
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Category Number | Cat 5 |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 84812-0082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.