
The METRAL 30-Position Through Hole Backplane Connector is a through hole connector with 30 positions in 5 rows, made of copper alloy bronze, and has a natural housing color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is available in a package quantity of 384 and is packaged in a rail/tube format with a pitch of 2mm. It is not RoHS compliant.
Amphenol 84817-101028 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Depth | 17.8mm |
| Housing Color | Natural |
| Length | 11.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84817-101028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.