The Metral 1000 backplane connector features a current rating of 1A and a maximum operating temperature of 105°C. It is available in a through-hole package with a pitch of 2mm and a natural housing color. The connector is shielded and has a flammability rating of UL94 V-0. It is RoHS compliant and packaged in a rail/tube format with 12 pieces per package.
Sign in to ask questions about the Amphenol 84817-104002LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 84817-104002LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 47.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 144 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® 1000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84817-104002LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.