Sign in to ask questions about the Amphenol 84818-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 84818-101 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Mount | Through Hole, Press-Fit |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Package Quantity | 384 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Series | Metral® 1000 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 84818-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.