
The Metral backplane connector features 72 contacts and 96 positions, with a 2mm pitch and straight orientation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and available in packaging quantities of 24. It is suitable for through hole mounting and has a flammability rating of UL94 V-0.
Amphenol 84965-302001LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Depth | 24.15mm |
| Flammability Rating | UL94 V-0 |
| Length | 23.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 96 |
| Number of Positions Loaded | 72 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84965-302001LF to view detailed technical specifications.
No datasheet is available for this part.