
The Metral backplane connector features 96 positions with 72 loaded, 60 contacts, and a 2mm pitch. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in rail/tube packaging with 480 pieces per package.
Amphenol 84965-302002LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Depth | 24.15mm |
| Flammability Rating | UL94 V-0 |
| Length | 23.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 96 |
| Number of Positions Loaded | 72 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 84965-302002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.