This 6-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a single port. The connector is manufactured by Amphenol and has a part number of 85-474614-06P.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Gender | PL |
| Number of Ports | 1 |