Conn DIN 41612 RCP 3 POS 2.54mm IDT ST Cable Mount Box
Checking distributor stock and pricing after the page loads.
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |