This 30-contact hard metric backplane connector features a straight body orientation and press-fit termination method. It has a terminal pitch of 2mm and operates between -55°C and 125°C. The connector is designed for through-hole mounting and has a maximum current rating of 1 amp per contact.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |