Amphenol 85706-1321 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 5 |
| Product Length (mm) | 10.8 |
| Product Depth (mm) | 12 |
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 30 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 85706-1321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.