Conn Hard Metric RCP 15 POS Press Fit RA Thru-Hole
Amphenol 85718-112LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 23.15mm |
| Flammability Rating | UL94 V-0 |
| Length | 11.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 30 |
| Number of Positions Loaded | 15 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® B |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.