Conn Hard Metric RCP 30 POS 2mm Press Fit RA Thru-Hole
Amphenol 85719-109LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 23.15mm |
| Flammability Rating | UL94 V-0 |
| Length | 23.95mm |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 30 |
| Number of Positions | 60 |
| Number of Positions Loaded | 30 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® B |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.