2mm pitch, 4-row, straight backplane connector featuring 16 loaded positions out of 24 total. This press-fit termination, through-hole mount component offers a 1kV voltage rating and 1A current rating. Constructed with copper alloy and bronze contacts plated in gold, it operates within a -55°C to 105°C temperature range. The natural colored housing is UL94 V-0 flammability rated and lead-free.
Sign in to ask questions about the Amphenol 85757-1103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 85757-1103LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Positions Loaded | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85757-1103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
