2mm pitch, 24-position straight backplane connector featuring a 4-row configuration. This press-fit, through-hole mounted component utilizes copper alloy and bronze contacts with gold plating, rated for 1A current and 1kV voltage. Operating across a temperature range of -55°C to 105°C, its natural colored housing is UL94 V-0 flammability rated and lead-free.
Amphenol 85757-1201LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.