This 30-contact backplane connector features a 1kV voltage rating and 1A current rating. It has a through hole package type and is designed for use in high-reliability applications. The connector is available in a packaging quantity of 48 pieces per rail or tube. It has a flammability rating of UL94 V-0 and is suitable for use in environments with operating temperatures ranging from -55°C to 125°C.
Amphenol 85761-1101 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.