This 5-position, 30-position, 5-row backplane connector features a through hole package type and is rated for 1kV and 1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a packaging quantity of 48 pieces per rail/tube. It is not radiation hardened and is not RoHS compliant.
Amphenol 85761-1120 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 30 |
| Number of Positions Loaded | 5 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.