11-position, 5-row straight backplane connector with 2mm pitch. Features press-fit termination and through-hole mounting for robust board-to-board connectivity. Copper alloy contacts with gold plating ensure reliable current transfer up to 1A. Operates within a temperature range of -55°C to 105°C and rated for 1kV AC. Housing is natural colored with UL94 V-0 flammability rating.
Amphenol 85761-1122 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 30 |
| Number of Positions Loaded | 11 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.