This Metral backplane connector features 15 contacts and 30 positions, with a current rating of 1A and a voltage rating of 1kV. It is available in a 48-piece rail/tube packaging and is suitable for through-hole mounting. The connector operates over a temperature range of -55°C to 125°C and has a flammability rating of UL94 V-0. It is made with copper alloy contacts and features a gold plating.
Amphenol 85761-1124 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 30 |
| Number of Positions Loaded | 15 |
| Number of Rows | 5 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.