This 5-row through-hole backplane connector features a copper alloy contact material and a natural housing color. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 1kV AC. The connector is available in rail or tube packaging and is not RoHS compliant. It has a press-fit termination and a 2mm pitch.
Amphenol 85761-3212 technical specifications.
| Contact Material | Copper Alloy |
| Depth | 13.8mm |
| Housing Color | Natural |
| Length | 11.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.
