General Backplane Connector, 30 positions, 5 rows, 20 loaded positions, 2mm pitch, straight orientation, press-fit termination, through-hole mounting. Features copper alloy contacts with gold plating, a 1A current rating, and a 1kV voltage rating. Operates within a temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Housing and contact color is natural.
Sign in to ask questions about the Amphenol 85761-3312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 85761-3312 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 13.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 11.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Positions Loaded | 20 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Metral® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 85761-3312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.