Sign in to ask questions about the Amphenol 85763-1201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 85763-1201 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 120 |
| Contact Gender | FEMALE |
| Manufacturer Series | 85763 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 85763-1201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.