
The Metral backplane connector features 120 positions, a current rating of 1A, and an operating temperature range of -55°C to 125°C. It is constructed with bronze contacts plated with gold and is compliant with UL94 V-0 flammability standards. The connector is available in a packaging quantity of 12 and is suitable for through-hole mounting.
Sign in to ask questions about the Amphenol 85854-158LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 85854-158LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 47.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Positions Loaded | 112 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85854-158LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
