
120-position, 5-row straight backplane connector with 2mm pitch. Features press-fit termination and through-hole mounting. Constructed with bronze contacts plated in gold, offering a 1A current rating. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. Housing is white, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the Amphenol 85854-161LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 85854-161LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 47.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Metral® |
| Termination | Press-Fit |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 85854-161LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.