This 30-contact RCP hard metric backplane connector features a right-angle body orientation and press-fit termination method. It is designed for through-hole mounting and has a terminal pitch of 2mm. The connector is rated for a maximum current of 1 ampere per contact.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |