
This 9-contact connector features a hard metric design with a 2mm terminal pitch and a right-angle body orientation. It is designed for through-hole mounting and has a product length of 11.95mm, depth of 19.5mm, and height of 11.3mm. The connector is available in a right-angle configuration with a termination method of solder.
Amphenol 85867-103 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 19.5 |
| Product Height (mm) | 11.3 |
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 85867-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.