Conn Hard Metric HDR 25 POS 2mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
Amphenol 85937-102 technical specifications.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 25 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |