This cable mount coaxial contact features a copper contact material with gold plating, meeting lead-free standards. It is designed for crimp termination and is part of the Metral series. The contact is available in bulk packaging with 100 pieces per unit.
Amphenol 85953-001LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Metral® |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.