Contact PIN Solder Cup ST Cable Mount Bag
Amphenol 8609-M31-04-C0LF technical specifications.
| Contact Type | Coaxial |
| Gender | PIN |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 40A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 8609-M31-04-C0LF to view detailed technical specifications.
No datasheet is available for this part.