This Amphenol DIN 41612 backplane connector features 60 contacts with a 2.54mm pitch and a straight body orientation. It has a press-fit termination method and can operate between -55°C and 125°C. The connector is designed for through-hole mounting and has a maximum current rating of 2A per contact.
Amphenol 8609360D191755000E3 technical specifications.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.