This 60-position 3-row through hole connector features a copper alloy contact material with gold plating and a polyester insulation material. It has a current rating of 1.5A and is rated for operation between -55°C and 125°C. The connector is packaged in a tray with 192 pieces and has a 0.1inch pitch. It is not RoHS compliant and contains lead.
Amphenol 8609360D194755000E3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Positions Loaded | 60 |
| Number of Rows | 3 |
| Package Quantity | 192 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 8609 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.