This Amphenol backplane connector features a straight body orientation and press-fit termination method. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 2A per contact. The connector is designed for through-hole mounting and has a maximum voltage rating of 1000VAC.
Amphenol 8609360DP94755000E3 technical specifications.
| Type | DIN 41612 |
| Gender | F |
| Number of Contacts | 4Power/60Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.