
32-contact, 3-row male header with a 2.54mm pitch, designed for board-to-board applications. Features a right-angle orientation and solder termination with a 3mm tail length. Offers a 1.5A current rating and 1kV voltage rating, operating across a -55°C to 125°C temperature range. Constructed with a copper alloy contact material and gold/tin/matte plating, housed in UL94 V-0 rated grey polyester. This lead-free component supports 400 mating cycles.
Amphenol 86094327313755ELF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 54mm |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8609 |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86094327313755ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
