Board-to-board connector, receptacle, featuring 64 contacts arranged in 2 rows with a 2.54mm pitch. This straight, through-hole mount component offers a solder termination with a 4mm tail length and a 1.5A current rating. Constructed with a gray polyester insulator and copper alloy contacts plated with gold (GXT), it supports 400 mating cycles and operates within a temperature range of -55°C to 125°C. Rated for 1kV AC and 330V AC, it meets UL94 V-0 flammability standards and is RoHS compliant.
Amphenol 86094648114755V1LF technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, GXT |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 95mm |
| Material | Polyester |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8609 |
| Tail Length | 4mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 330V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86094648114755V1LF to view detailed technical specifications.
No datasheet is available for this part.
