This backplane connector features 64 loaded positions within a 96-position, 3-row configuration, utilizing a 2.54mm pitch. It offers straight, through-hole mounting with a 4mm solder tail termination. Constructed with a grey polyester insulator and copper alloy contacts plated with gold, tin, and matte finishes, it supports a 1.5A current rating and a 1kV voltage rating. Operating across a -55°C to 125°C temperature range, this RoHS compliant component has a UL94 V-0 flammability rating.
Amphenol 86094648114785V1LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Length | 95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | MIL-C-55302, 8609 |
| Tail Length | 4mm |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 86094648114785V1LF to view detailed technical specifications.
No datasheet is available for this part.