
This 20-contact shrouded header features a 2.54mm terminal pitch and is designed for through hole mounting. It has a straight body orientation and a maximum current rating of 1.5 amps per contact. The header is rated for operation between -55°C and 125°C.
Amphenol 86130201014345 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 32.41 |
| Product Depth (mm) | 8.75 |
| Product Height (mm) | 14.15 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.5/ContactA |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 86130201014345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.