
This Amphenol shrouded header features 26 contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and has a termination method of solder. The header has a product length of 40.03mm, a product depth of 8.75mm, and a product height of 14.15mm. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 1.5 amps per contact.
Amphenol 86130261014345 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 40.03 |
| Product Depth (mm) | 8.75 |
| Product Height (mm) | 14.15 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.5/ContactA |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 86130261014345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.